1554RGY | |
---|---|
DigiKey Part Number | HM926-ND |
Manufacturer | |
Manufacturer Product Number | 1554RGY |
Description | BOX PC GRAY 6.3"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 6.299" L x 6.299" W (159.99mm x 159.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554RGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.299" W (159.99mm x 159.99mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 39.7in² (256cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.128" (3.25mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.95000 | ¥233.95 |
5 | ¥220.21600 | ¥1,101.08 |
10 | ¥206.45200 | ¥2,064.52 |
25 | ¥192.69200 | ¥4,817.30 |
50 | ¥189.25060 | ¥9,462.53 |
100 | ¥185.81020 | ¥18,581.02 |
250 | ¥183.05736 | ¥45,764.34 |