1552CPLGY-10 | |
---|---|
DigiKey Part Number | 164-1552CPLGY-10-ND |
Manufacturer | |
Manufacturer Product Number | 1552CPLGY-10 |
Description | 1552C1/C3/C5 END PNL 10-PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Panel, End 3.000" L x 2.000" W x 0.630" H (76.20mm x 50.80mm x 16.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1552C Series | |
Size / Dimension | 3.000" L x 2.000" W x 0.630" H (76.20mm x 50.80mm x 16.00mm) | |
Color | Gray | |
Material | ABS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.84000 | ¥63.84 |
5 | ¥59.08400 | ¥295.42 |
10 | ¥54.29700 | ¥542.97 |
25 | ¥51.10600 | ¥1,277.65 |