1552C3GY | |
---|---|
DigiKey Part Number | 164-1552C3GY-ND |
Manufacturer | |
Manufacturer Product Number | 1552C3GY |
Description | BOX ABS GRAY 4.33"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 4.330" L x 1.970" W (109.98mm x 50.04mm) X 0.870" (22.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.330" L x 1.970" W (109.98mm x 50.04mm) | |
Height | 0.870" (22.10mm) | |
Area (L x W) | 8.53in² (55.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.75000 | ¥71.75 |
5 | ¥66.39400 | ¥331.97 |
10 | ¥61.01300 | ¥610.13 |
25 | ¥57.42400 | ¥1,435.60 |
50 | ¥53.83660 | ¥2,691.83 |
100 | ¥50.24640 | ¥5,024.64 |
250 | ¥49.34924 | ¥12,337.31 |
500 | ¥48.45218 | ¥24,226.09 |
1,000 | ¥47.73425 | ¥47,734.25 |