1552C5GY | |
---|---|
DigiKey Part Number | 164-1552C5GY-ND |
Manufacturer | |
Manufacturer Product Number | 1552C5GY |
Description | BOX ABS GRAY 5.91"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Cover Included 5.910" L x 1.970" W (150.11mm x 50.04mm) X 0.870" (22.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.910" L x 1.970" W (150.11mm x 50.04mm) | |
Height | 0.870" (22.10mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.63000 | ¥44.63 |
5 | ¥41.31600 | ¥206.58 |
10 | ¥39.31800 | ¥393.18 |