1550Z113 | |
---|---|
DigiKey Part Number | HM190-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z113 |
Description | BOX ALUM 4.54"L X 3.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 4.543" L x 3.559" W (115.39mm x 90.40mm) X 2.181" (55.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.543" L x 3.559" W (115.39mm x 90.40mm) | |
Height | 2.181" (55.40mm) | |
Area (L x W) | 16.2in² (105cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.118" (3.00mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.74000 | ¥149.74 |
5 | ¥141.40400 | ¥707.02 |
10 | ¥133.09700 | ¥1,330.97 |
25 | ¥124.77640 | ¥3,119.41 |
50 | ¥116.45700 | ¥5,822.85 |
100 | ¥114.37800 | ¥11,437.80 |
250 | ¥112.29836 | ¥28,074.59 |
500 | ¥110.63464 | ¥55,317.32 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/235/040/1550Z113BK_tmb.jpg)