1550Z113BK | |
---|---|
DigiKey Part Number | HM191-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z113BK |
Description | BOX ALUM BLACK 4.54"L X 3.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Black Cover Included 4.543" L x 3.559" W (115.39mm x 90.40mm) X 2.181" (55.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550Z113BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.543" L x 3.559" W (115.39mm x 90.40mm) | |
Height | 2.181" (55.40mm) | |
Area (L x W) | 16.2in² (105cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.118" (3.00mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.28000 | ¥232.28 |
5 | ¥218.62200 | ¥1,093.11 |
10 | ¥204.96100 | ¥2,049.61 |
25 | ¥191.29600 | ¥4,782.40 |
50 | ¥187.88080 | ¥9,394.04 |
100 | ¥184.46410 | ¥18,446.41 |
250 | ¥181.73136 | ¥45,432.84 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/320/407/1550Z113_tmb.jpg)