1550Z111 | |
---|---|
DigiKey Part Number | HM218-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z111 |
Description | BOX ALUM 4.54"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 4.543" L x 2.575" W (115.39mm x 65.41mm) X 2.181" (55.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.543" L x 2.575" W (115.39mm x 65.41mm) | |
Height | 2.181" (55.40mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.118" (3.00mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.96000 | ¥122.96 |
10 | ¥109.31100 | ¥1,093.11 |
100 | ¥93.94040 | ¥9,394.04 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/246/911/1550Z111BK_tmb.jpg)