1550Z106 | |
---|---|
DigiKey Part Number | HM198-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z106 |
Description | BOX ALUM 4.54"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 4.543" L x 2.575" W (115.39mm x 65.41mm) X 1.197" (30.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.543" L x 2.575" W (115.39mm x 65.41mm) | |
Height | 1.197" (30.40mm) | |
Area (L x W) | 11.7in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.122" (3.10mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.19000 | ¥96.19 |
5 | ¥90.87200 | ¥454.36 |
10 | ¥85.53400 | ¥855.34 |
25 | ¥80.18280 | ¥2,004.57 |
50 | ¥74.83880 | ¥3,741.94 |
100 | ¥73.50190 | ¥7,350.19 |
250 | ¥72.16572 | ¥18,041.43 |
500 | ¥71.09672 | ¥35,548.36 |
1,000 | ¥69.49305 | ¥69,493.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/237/007/1550Z106BK_tmb.jpg)