Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock 433 Factory | 1 : ¥100.53000 Bulk | Bulk | Active | Box | 3.874" L x 2.535" W (98.40mm x 64.39mm) | 1.354" (34.39mm) | 9.82in² (63.4cm²) | Cover Included | Thick Wall Aluminum | Unpainted | 0.122" (3.10mm) | Wall Mount, Watertight | IP66, NEMA 1,4,4X,12,13 | - | |||
44 In Stock 145 Factory | 1 : ¥160.38000 Bulk | Bulk | Active | Box | 4.543" L x 2.575" W (115.39mm x 65.41mm) | 1.197" (30.40mm) | 11.7in² (75cm²) | Cover Included | Thick Wall Aluminum | Black | 0.122" (3.10mm) | Wall Mount, Watertight | IP66, NEMA 1,4,4X,12,13 | - |