1550Z103 | |
---|---|
DigiKey Part Number | HM184-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z103 |
Description | BOX ALUM 3.87"L X 2.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Unpainted Cover Included 3.874" L x 2.535" W (98.40mm x 64.39mm) X 1.354" (34.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.874" L x 2.535" W (98.40mm x 64.39mm) | |
Height | 1.354" (34.39mm) | |
Area (L x W) | 9.82in² (63.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.122" (3.10mm) | |
Features | Wall Mount, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.53000 | ¥100.53 |
10 | ¥89.40000 | ¥894.00 |
100 | ¥76.82650 | ¥7,682.65 |
1,000 | ¥72.63595 | ¥72,635.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/242/969/1550Z103BK_tmb.jpg)