1463S | |
---|---|
DigiKey Part Number | HM3243-ND |
Manufacturer | |
Manufacturer Product Number | 1463S |
Description | HARDWARE 3/8-16 X 0.75" 1=3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Hardware Bolts, Spring Nuts, Washers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Hardware | |
Features | Bolts, Spring Nuts, Washers | |
For Use With/Related Products | C2, C3, REFK Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.59000 | ¥215.59 |
10 | ¥190.23200 | ¥1,902.32 |
100 | ¥171.20520 | ¥17,120.52 |