KKR-5A1-RT | |
---|---|
DigiKey Part Number | RPC1338-ND |
Manufacturer | |
Manufacturer Product Number | KKR-5A1-RT |
Description | CBL CLIP J-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, J-Type Gray Adhesive 0.521" (13.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | KKR-5A1-RT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, J-Type | |
Type Attributes | Open | |
Opening Size | 0.521" (13.23mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 0.750" (19.05mm) | |
Width | 0.625" (15.88mm) | |
Height | 0.680" (17.27mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | Rubber Based (RMS-102) | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.05300 | ¥60.53 |
25 | ¥5.53600 | ¥138.40 |
50 | ¥5.20960 | ¥260.48 |
100 | ¥4.99190 | ¥499.19 |
250 | ¥4.55768 | ¥1,139.42 |
500 | ¥4.34072 | ¥2,170.36 |
1,000 | ¥3.58105 | ¥3,581.05 |
2,500 | ¥3.25556 | ¥8,138.90 |