1455LBTRD | |
---|---|
DigiKey Part Number | HM2949-ND |
Manufacturer | |
Manufacturer Product Number | 1455LBTRD |
Description | BEZEL OPEN PLASTIC RED 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) Translucent - Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455L Series | |
Size / Dimension | 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) | |
Color | Translucent - Red | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.43000 | ¥110.43 |
10 | ¥80.09800 | ¥800.98 |
100 | ¥66.18880 | ¥6,618.88 |
500 | ¥57.96776 | ¥28,983.88 |
1,000 | ¥54.80590 | ¥54,805.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/465/959/MFG_1481WDH1418_tmb.jpg)