1455BPLBK-10 | |
---|---|
DigiKey Part Number | HM2857-ND |
Manufacturer | |
Manufacturer Product Number | 1455BPLBK-10 |
Description | BEZEL SOLID PLASTIC BLK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 2.836" L x 0.748" W x 0.118" H (72.03mm x 19.00mm x 3.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455B Series | |
Size / Dimension | 2.836" L x 0.748" W x 0.118" H (72.03mm x 19.00mm x 3.00mm) | |
Color | Black | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.37000 | ¥86.37 |
10 | ¥62.64300 | ¥626.43 |
100 | ¥51.76240 | ¥5,176.24 |
500 | ¥45.33324 | ¥22,666.62 |
1,000 | ¥42.86053 | ¥42,860.53 |
2,000 | ¥41.87146 | ¥83,742.92 |