1455B1202BU | |
---|---|
DigiKey Part Number | HM2855-ND |
Manufacturer | |
Manufacturer Product Number | 1455B1202BU |
Description | BOX ALUM BLUE 4.76"L X 2.82"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 4.764" L x 2.824" W (121.01mm x 71.73mm) X 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455B1202BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.764" L x 2.824" W (121.01mm x 71.73mm) | |
Height | 0.748" (19.00mm) | |
Area (L x W) | 13.5in² (87cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.35000 | ¥125.35 |
5 | ¥118.41800 | ¥592.09 |
10 | ¥111.45100 | ¥1,114.51 |
25 | ¥104.49000 | ¥2,612.25 |
50 | ¥97.52380 | ¥4,876.19 |
100 | ¥95.78180 | ¥9,578.18 |
250 | ¥94.04016 | ¥23,510.04 |
500 | ¥92.64694 | ¥46,323.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/731/1455B1202_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/731/1455B1202_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/403/594/MFG_1455B1202RD_tmb.jpg)