1455B802RD | |
---|---|
DigiKey Part Number | HM1395-ND |
Manufacturer | |
Manufacturer Product Number | 1455B802RD |
Description | BOX ALUM RED 3.19"L X 2.82"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 3.189" L x 2.824" W (81.00mm x 71.73mm) X 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455B802RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.189" L x 2.824" W (81.00mm x 71.73mm) | |
Height | 0.748" (19.00mm) | |
Area (L x W) | 9.00in² (58.1cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Red | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.1 lb (45.36 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.34000 | ¥111.34 |
10 | ¥98.99500 | ¥989.95 |
100 | ¥85.07110 | ¥8,507.11 |
1,000 | ¥80.43054 | ¥80,430.54 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/726/1455B802_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/726/1455B802_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/250/428/MFG_1455B802BU_tmb.jpg)