1414N4PHS16K6 | |
---|---|
DigiKey Part Number | 1414N4PHS16K6-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4PHS16K6 |
Description | BOX S STL NATURAL 12"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4PHS16K6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 10.000" W (304.80mm x 254.00mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 120in² (774cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,489.49000 | ¥4,489.49 |