14G1111 | |
---|---|
DigiKey Part Number | 14G1111-ND |
Manufacturer | |
Manufacturer Product Number | 14G1111 |
Description | PANEL INNER STEEL 10.75X10.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.750" L x 10.880" W (273.05mm x 276.35mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14G1111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ Series | |
Size / Dimension | 10.750" L x 10.880" W (273.05mm x 276.35mm) | |
Color | Unpainted | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.78000 | ¥136.78 |