95C04A3GWRT | |
---|---|
DigiKey Part Number | GH7643TR-ND - Tape & Reel (TR) GH7643CT-ND - Cut Tape (CT) GH7643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95C04A3GWRT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.74200 | ¥118.55 |
100 | ¥4.10490 | ¥410.49 |
250 | ¥3.73972 | ¥934.93 |
500 | ¥3.46602 | ¥1,733.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥3.10116 | ¥5,582.09 |
3,600 | ¥2.93699 | ¥10,573.16 |
5,400 | ¥2.71808 | ¥14,677.63 |
12,600 | ¥2.53566 | ¥31,949.32 |