32-02 | |
---|---|
DigiKey Part Number | GH7677-ND |
Manufacturer | |
Manufacturer Product Number | 32-02 |
Description | SWITCH PUSH DPST 0.15A 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 32-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 150mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Fully, Stackable | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
10 | ¥63.70800 | ¥637.08 |
25 | ¥60.76560 | ¥1,519.14 |
50 | ¥58.15340 | ¥2,907.67 |
100 | ¥55.86610 | ¥5,586.61 |
250 | ¥52.92564 | ¥13,231.41 |
500 | ¥49.00514 | ¥24,502.57 |
1,000 | ¥46.71822 | ¥46,718.22 |