352171-1 | |
---|---|
DigiKey Part Number | A29826-ND |
Manufacturer | |
Manufacturer Product Number | 352171-1 |
Description | CONN RECEPT 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 352171-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 19 | |
Number of Positions | 95 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | CompactPCI J3 | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.28000 | ¥136.28 |
14 | ¥133.46786 | ¥1,868.55 |
28 | ¥129.91714 | ¥3,637.68 |
56 | ¥123.52821 | ¥6,917.58 |
112 | ¥111.45911 | ¥12,483.42 |
252 | ¥110.74929 | ¥27,908.82 |
504 | ¥96.55071 | ¥48,661.56 |