70010K | |
---|---|
DigiKey Part Number | 1295-1031-ND |
Manufacturer | |
Manufacturer Product Number | 70010K |
Description | PWR XFMR TOROIDAL 3.2VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 7V, Series 14V | |
Current - Output (Max) | Parallel 458mA, Series 229mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 3.2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 44.70mm L x 44.70mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.197 lb (89.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.71000 | ¥179.71 |
10 | ¥136.94500 | ¥1,369.45 |
25 | ¥126.24480 | ¥3,156.12 |
40 | ¥121.96625 | ¥4,878.65 |
125 | ¥119.82712 | ¥14,978.39 |
250 | ¥115.54724 | ¥28,886.81 |
500 | ¥111.26776 | ¥55,633.88 |