14AP-L1-02-Y | |
---|---|
DigiKey Part Number | GH7589TR-ND - Tape & Reel (TR) GH7589CT-ND - Cut Tape (CT) GH7589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14AP-L1-02-Y |
Description | SWITCH PUSH SPST-NO .1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14AP-L1-02-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.30000 | ¥135.30 |
10 | ¥121.33300 | ¥1,213.33 |
25 | ¥116.00120 | ¥2,900.03 |
50 | ¥109.99980 | ¥5,499.99 |
100 | ¥106.00010 | ¥10,600.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥106.00050 | ¥21,200.10 |
400 | ¥99.33370 | ¥39,733.48 |
600 | ¥92.00030 | ¥55,200.18 |