Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,316 In Stock | 1 : ¥30.29000 Cut Tape (CT) 900 : ¥20.45829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Keyswitch, Illuminated | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Round, Button | No Marking | - | LED, Orange | - | SMD (SMT) Tab | IP40 | - | - | -40°C ~ 85°C | |||
146 In Stock | 1 : ¥31.28000 Bulk | - | Bulk | Active | Surface Mount | Standard | DPST-NO | Off-Mom | 17A (AC) | 125 V | - | Rectangular, Button | No Marking | Black | - | - | SMD (SMT) Tab | - | Lockable | - | 0°C ~ 65°C |