GSGH7R515 | |
---|---|
DigiKey Part Number | 4786-GSGH7R515-ND |
Manufacturer | |
Manufacturer Product Number | GSGH7R515 |
Description | MOSFET, N-CH, SINGLE, 175.00A, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 175A (Tc) 376W (Ta) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 376W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
50 | ¥21.76580 | ¥1,088.29 |
100 | ¥18.65680 | ¥1,865.68 |
500 | ¥16.58380 | ¥8,291.90 |
1,000 | ¥14.19984 | ¥14,199.84 |
2,000 | ¥13.37070 | ¥26,741.40 |
5,000 | ¥12.82782 | ¥64,139.10 |