175A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,484 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥3.77358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 175A (Tc) | 4.5V, 10V | 2.8mOhm @ 10A, 10V | 2.2V @ 250µA | 55 nC @ 10 V | ±20V | 3015 pF @ 25 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
990 In Stock | 1 : ¥27.50000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 175A (Tc) | 10V | 7.5mOhm @ 100A, 10V | 3.9V @ 250µA | 81 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 376W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
1,590 In Stock | 1 : ¥27.67000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 175A (Tc) | 10V | 7.5mOhm @ 100A, 10V | 3.9V @ 250µA | 81 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 376W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
854 In Stock | 1 : ¥41.54000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 175A (Tc) | 10V | - | 3.9V @ 250µA | 81 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 500W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | ||
10 In Stock | 1 : ¥593.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 175A (Tc) | 10V | 11mOhm @ 500mA, 10V | 4V @ 5mA | 180 nC @ 10 V | ±30V | 21600 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 10 : ¥673.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 175A (Tc) | 10V | 11mOhm @ 500mA, 10V | 4V @ 5mA | 180 nC @ 10 V | ±30V | 21600 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | |||
0 In Stock | Active | - | Box | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 175A (Tc) | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | PLUS-220SMD | PLUS-220SMD |