GSFD6959 | |
---|---|
DigiKey Part Number | 4786-GSFD6959TR-ND - Tape & Reel (TR) 4786-GSFD6959CT-ND - Cut Tape (CT) 4786-GSFD6959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFD6959 |
Description | MOSFET, P-CH, SINGLE, -60.00A, - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 60A (Tc) 102W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | GSFD6959 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 160 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8400 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 102W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥8.02900 | ¥80.29 |
25 | ¥6.78800 | ¥169.70 |
100 | ¥5.38810 | ¥538.81 |
250 | ¥4.70292 | ¥1,175.73 |
500 | ¥4.28388 | ¥2,141.94 |
1,000 | ¥3.93496 | ¥3,934.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.56200 | ¥8,905.00 |
5,000 | ¥3.33469 | ¥16,673.45 |
7,500 | ¥3.22002 | ¥24,150.15 |
12,500 | ¥3.09221 | ¥38,652.62 |
17,500 | ¥3.01710 | ¥52,799.25 |
25,000 | ¥2.94458 | ¥73,614.50 |