GSBAT46W | |
---|---|
DigiKey Part Number | 4786-GSBAT46WTR-ND - Tape & Reel (TR) 4786-GSBAT46WCT-ND - Cut Tape (CT) 4786-GSBAT46WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSBAT46W |
Description | DIODE, SCHOTTKY, 150MA, 100V, SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.55410 | ¥55.41 |
500 | ¥0.46252 | ¥231.26 |
1,000 | ¥0.32140 | ¥321.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27852 | ¥835.56 |
6,000 | ¥0.25837 | ¥1,550.22 |
9,000 | ¥0.21426 | ¥1,928.34 |
30,000 | ¥0.21048 | ¥6,314.40 |
75,000 | ¥0.18905 | ¥14,178.75 |
150,000 | ¥0.16384 | ¥24,576.00 |