1N4148W | |
---|---|
DigiKey Part Number | 4786-1N4148WTR-ND - Tape & Reel (TR) 4786-1N4148WCT-ND - Cut Tape (CT) 4786-1N4148WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W |
Description | DIODE, SWITCHING, 300MA, 75V, SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55000 | ¥5.50 |
100 | ¥0.29640 | ¥29.64 |
500 | ¥0.23284 | ¥116.42 |
1,000 | ¥0.16173 | ¥161.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13393 | ¥401.79 |
6,000 | ¥0.12666 | ¥759.96 |
9,000 | ¥0.10779 | ¥970.11 |
30,000 | ¥0.09971 | ¥2,991.30 |
75,000 | ¥0.08624 | ¥6,468.00 |
150,000 | ¥0.07168 | ¥10,752.00 |