MF-MSMF150-2 | |
---|---|
DigiKey Part Number | MF-MSMF150-2TR-ND - Tape & Reel (TR) MF-MSMF150-2CT-ND - Cut Tape (CT) MF-MSMF150-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF150-2 |
Description | PTC RESET FUSE 6V 1.5A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF150-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 100 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
5 | ¥4.84400 | ¥24.22 |
10 | ¥4.69600 | ¥46.96 |
50 | ¥3.95060 | ¥197.53 |
100 | ¥3.27900 | ¥327.90 |
250 | ¥2.98116 | ¥745.29 |
500 | ¥2.53404 | ¥1,267.02 |
1,000 | ¥2.23594 | ¥2,235.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.08689 | ¥4,173.78 |
4,000 | ¥2.04962 | ¥8,198.48 |
6,000 | ¥2.01236 | ¥12,074.16 |
10,000 | ¥1.93783 | ¥19,378.30 |