WR9HADE3000USBFR6B | |
---|---|
DigiKey Part Number | 1939-WR9HADE3000USBFR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9HADE3000USBFR6B |
Description | EURO PLUGIN QUICK CHARGE ADAPTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V | |
Current - Output (Max) | 3A, 2A, 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.03" L x 1.52" W x 0.93" H (51.5mm x 38.5mm x 23.5mm) | |
Approval Agency | cULus, EAC, PSE, Ukraine, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.19000 | ¥98.19 |
5 | ¥95.53000 | ¥477.65 |
10 | ¥90.21800 | ¥902.18 |
25 | ¥84.90920 | ¥2,122.73 |
50 | ¥79.60220 | ¥3,980.11 |
100 | ¥74.29540 | ¥7,429.54 |
250 | ¥71.64204 | ¥17,910.51 |
500 | ¥70.58068 | ¥35,290.34 |