TOL-19898 | |
---|---|
DigiKey Part Number | 1568-TOL-19898-ND |
Manufacturer | |
Manufacturer Product Number | TOL-19898 |
Description | AC/DC WALL MNT ADAPT 5V-15V 45W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5V, 6V, 7.5V, 9V, 12V, 13.5V, 15V 45 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V, 6V, 7.5V, 9V, 12V, 13.5V, 15V | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | - | |
Output Connector | Barrel Plug Kit, (0.7mm x 2.5mm, 1mm x 3mm, 1.35mm x 3.5mm, 1.7mm x 4mm, 1.7mm x 4.8mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm), USB A Receptacle, USB Micro | |
Cord Length | 56" (1.42m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | - | |
Approval Agency | CE, UKCA | |
Standard Number | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.92000 | ¥132.92 |