LRA1806F000(R) | |
---|---|
DigiKey Part Number | 1939-1882-ND |
Manufacturer | |
Manufacturer Product Number | LRA1806F000(R) |
Description | CBL ASSY 2.5MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥22.77400 | ¥227.74 |
25 | ¥21.57200 | ¥539.30 |
50 | ¥21.06960 | ¥1,053.48 |
100 | ¥20.06640 | ¥2,006.64 |
300 | ¥17.55803 | ¥5,267.41 |
500 | ¥17.05636 | ¥8,528.18 |
1,000 | ¥14.54810 | ¥14,548.10 |
2,500 | ¥13.54483 | ¥33,862.07 |