10-03133 | |
---|---|
DigiKey Part Number | 839-1575-ND |
Manufacturer | |
Manufacturer Product Number | 10-03133 |
Description | CBL ASSY 2.5MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Low Smoke Zero Halogen |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥38.33200 | ¥383.32 |
25 | ¥36.21520 | ¥905.38 |
50 | ¥35.33180 | ¥1,766.59 |
200 | ¥33.56540 | ¥6,713.08 |
400 | ¥31.10203 | ¥12,440.81 |