2084111M8703B(R) | |
---|---|
DigiKey Part Number | 1939-2084111M8703B(R)-ND |
Manufacturer | |
Manufacturer Product Number | 2084111M8703B(R) |
Description | CORD 18AWG IS 1293-IEC320 5.91' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.91' (1.80m) Power Cord Black IS 1293 To IEC 320-C7 411YY |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IS 1293 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | 411YY | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 5.91' (1.80m) | |
Approval Agency Marking | BIS, ISI | |
Approved Countries | India | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 2.5A, 10A | |
Operating Temperature | 70°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥38.20000 | ¥382.00 |
25 | ¥36.08720 | ¥902.18 |
50 | ¥35.20700 | ¥1,760.35 |
100 | ¥33.44670 | ¥3,344.67 |
300 | ¥30.99200 | ¥9,297.60 |