208A41111M8071A(R) | |
---|---|
DigiKey Part Number | 1939-208A41111M8071A(R)-ND |
Manufacturer | |
Manufacturer Product Number | 208A41111M8071A(R) |
Description | CORD 17AWG IS 1293-IEC 320 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black IS 1293 To IEC 320-C17 423YY |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IS 1293 | |
2nd Connector | IEC 320-C17 | |
Number of Conductors | 2 | |
Cord Type | 423YY | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | BIS | |
Approved Countries | India | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥54.87992 | ¥27,439.96 |