Power, Line Cables and Extension Cords

Results: 5
1st Connector
BS 546BS 546 (IS 1293)IEC 320-C8IS 1293
2nd Connector
IEC 320-C13IEC 320-C17IEC 320-C5IEC 320-C7
Number of Conductors
23-
Cord Type
423YY426YY427YY-SVT
Wire Gauge
17 AWG18 AWG
Shielding
-Unshielded
Length
5.91' (1.80m)6.56' (2.00m)6.73' (2.05m)8.20' (2.50m)
Approval Agency Marking
-BISISI
Approved Countries
-India
Voltage Rating
125VAC250V250VAC-
Current Rating (Amps)
2.5A, 6A6A7A10A-
Operating Temperature
70°C-
Features
-Includes Adapters (Australia, Europe, North America, and United Kingdom)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
2nd Connector
Number of Conductors
Cord Type
Wire Gauge
Shielding
Length
Approval Agency Marking
Approved Countries
Color
Voltage Rating
Current Rating (Amps)
Operating Temperature
Features
2084272M5701(R)
205IN4272M5701(R)
CORD 17AWG BS546-IEC320-C13 8.2'
GlobTek, Inc.
2,036
In Stock
1 : ¥70.93000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
BS 546
IEC 320-C13
3
427YY
17 AWG
Unshielded
8.20' (2.50m)
ISI
India
Black
250VAC
6A
70°C
-
205IN4262M0712(R)
205IN4262M0712(R)
CORD 18AWG BS546-IEC320/C5 6.73'
GlobTek, Inc.
444
In Stock
1 : ¥82.18000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
BS 546 (IS 1293)
IEC 320-C5
3
426YY
18 AWG
Unshielded
6.73' (2.05m)
ISI
India
Black
125VAC
7A
70°C
-
CC8-703-KIT(R)
CC8-703-KIT(R)
CORD IEC 320-C8 TO 320-C7 BLK
GlobTek, Inc.
882
In Stock
1 : ¥134.80000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IEC 320-C8
IEC 320-C7
-
SVT
18 AWG
-
6.56' (2.00m)
-
-
Black
-
-
-
Includes Adapters (Australia, Europe, North America, and United Kingdom)
2714111M8703A(R)
2714111M8703A(R)
CORD 18AWG IS 1293-IEC320 5.91'
GlobTek, Inc.
241
In Stock
1 : ¥67.48000
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IS 1293
IEC 320-C7
2
-
18 AWG
Unshielded
5.91' (1.80m)
BIS
India
Black
250V
2.5A, 6A
70°C
-
CORD 17AWG IS 1293-IEC 320 6.56'
208A41111M8071A(R)
CORD 17AWG IS 1293-IEC 320 6.56'
GlobTek, Inc.
0
In Stock
Check Lead Time
500 : ¥54.87992
Bulk
-
Bulk
Active
Male Pins (Blades) to Female Sockets (Slots)
IS 1293
IEC 320-C17
2
423YY
18 AWG
Unshielded
6.56' (2.00m)
BIS
India
Black
250VAC
10A
70°C
-
Showing
of 5

Power, Line Cables and Extension Cords


Power, Line Cables and Extension Cords are cables with interconnects on one or both ends. The interconnects on these devices are designed to transfer power from a wall outlet to an external equipment. The connector types are AFSNIT 107-2-D1, AS3112, BS 546, BS1363, CEE (7/16, 7/4, 7/7, 7/VII), CEI 23-(16/7, 50), IEC 309, IEC 320, IEC 62196, IEC 884, IRAM (2063, 2073), NEMA (1, 10, 14, 5, 6, L14,L15, L16, L21, L5, L6), SANS, SEV, and SI 32.