GD25S512MDYIGR | |
---|---|
DigiKey Part Number | 1970-1079-2-ND - Tape & Reel (TR) 1970-1079-1-ND - Cut Tape (CT) 1970-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25S512MDYIGR |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 104 MHz 8-WSON (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.48000 | ¥56.48 |
10 | ¥51.57400 | ¥515.74 |
25 | ¥50.59200 | ¥1,264.80 |
50 | ¥50.22440 | ¥2,511.22 |
100 | ¥45.06690 | ¥4,506.69 |
250 | ¥44.89744 | ¥11,224.36 |
500 | ¥42.07902 | ¥21,039.51 |
1,000 | ¥40.30341 | ¥40,303.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥32.83922 | ¥98,517.66 |