AS4C256M16D4-75BIN | |
---|---|
DigiKey Part Number | 1450-AS4C256M16D4-75BIN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D4-75BIN |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 1.333 GHz 18 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
EDA/CAD Models | AS4C256M16D4-75BIN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.333 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 18 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.71000 | ¥96.71 |
10 | ¥89.54900 | ¥895.49 |
25 | ¥87.52000 | ¥2,188.00 |
40 | ¥87.05375 | ¥3,482.15 |
209 | ¥76.63364 | ¥16,016.43 |
418 | ¥72.83033 | ¥30,443.08 |
627 | ¥72.10110 | ¥45,207.39 |
1,045 | ¥69.70463 | ¥72,841.34 |