CC-POLAR-03 | |
---|---|
DigiKey Part Number | 3196-CC-POLAR-03-ND |
Manufacturer | |
Manufacturer Product Number | CC-POLAR-03 |
Description | POLAR - LOW PROFILE CPU COOLER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Heat Sink CPU Top Mount with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Top Mount with Fan | |
Package Cooled | CPU | |
Attachment Method | Push Pin | |
Shape | Cylindrical, Pin Fins | |
Length | - | |
Width | - | |
Diameter | 3.543" (90.00mm) OD | |
Fin Height | 1.890" (48.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.77000 | ¥186.77 |
10 | ¥165.70700 | ¥1,657.07 |
25 | ¥157.98960 | ¥3,949.74 |
50 | ¥152.38720 | ¥7,619.36 |
100 | ¥146.97520 | ¥14,697.52 |
250 | ¥140.10556 | ¥35,026.39 |
500 | ¥135.11500 | ¥67,557.50 |