FEX40-40-21/T710/M2 | |
---|---|
DigiKey Part Number | 294-1171-ND |
Manufacturer | |
Manufacturer Product Number | FEX40-40-21/T710/M2 |
Description | FAN AXIAL 39.6X19.8MM 5VDC 2510 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Board Level with Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level with Fan | |
Package Cooled | - | |
Attachment Method | Clip, Tape | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.835" (21.20mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.79°C/W | |
Material | - | |
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥218.22000 | ¥218.22 |
10 | ¥206.11500 | ¥2,061.15 |
35 | ¥193.99057 | ¥6,789.67 |
70 | ¥181.86600 | ¥12,730.62 |
105 | ¥169.74200 | ¥17,822.91 |
245 | ¥157.61751 | ¥38,616.29 |
455 | ¥154.58629 | ¥70,336.76 |