114070241 | |
---|---|
DigiKey Part Number | 1597-114070241-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 114070241 |
Description | ICE TOWER CPU COOL FAN RASPBERRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi 5 Top Mount with Fan |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount with Fan | |
Package Cooled | Raspberry Pi 5 | |
Attachment Method | Bolt On and Thermal Tape, Adhesive (Included) | |
Shape | Rectangular, Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.15000 | ¥123.15 |