USB1135-15-9-L-B | |
---|---|
DigiKey Part Number | 2073-USB1135-15-9-L-B-ND |
Manufacturer | |
Manufacturer Product Number | USB1135-15-9-L-B |
Description | USB A 3.0 SKT RA HIGH LIFE 15U" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB1135-15-9-L-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 3A | |
Voltage - Rated | 30V | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.65300 | ¥86.53 |
25 | ¥8.30160 | ¥207.54 |
40 | ¥8.12350 | ¥324.94 |
80 | ¥7.77163 | ¥621.73 |
230 | ¥7.06470 | ¥1,624.88 |
500 | ¥6.35816 | ¥3,179.08 |
1,000 | ¥5.65179 | ¥5,651.79 |
2,500 | ¥5.12190 | ¥12,804.75 |