FFC2B35-20-G | |
---|---|
DigiKey Part Number | 2073-FFC2B35-20-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-20-GCT-ND - Cut Tape (CT) 2073-FFC2B35-20-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-20-G |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-20-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.64680 | ¥66.17 |
50 | ¥2.49080 | ¥124.54 |
100 | ¥2.38660 | ¥238.66 |
250 | ¥2.17888 | ¥544.72 |
500 | ¥2.07512 | ¥1,037.56 |
1,000 | ¥1.82668 | ¥1,826.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.36155 | ¥4,723.10 |
4,000 | ¥2.21394 | ¥8,855.76 |
6,000 | ¥2.14015 | ¥12,840.90 |
10,000 | ¥1.99254 | ¥19,925.40 |
14,000 | ¥1.96302 | ¥27,482.28 |