05-20-D-0101-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-20-D-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-D-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 20POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.46400 | ¥94.64 |
25 | ¥9.08120 | ¥227.03 |
50 | ¥8.88800 | ¥444.40 |
100 | ¥8.50120 | ¥850.12 |
300 | ¥7.72863 | ¥2,318.59 |
500 | ¥6.95586 | ¥3,477.93 |
1,000 | ¥6.18294 | ¥6,182.94 |
2,500 | ¥5.60328 | ¥14,008.20 |