LOT_12-06R-P

DigiKey Part Number
3182-LOT_12-06R-PTR-ND - Tape & Reel (TR)
3182-LOT_12-06R-PCT-ND - Cut Tape (CT)
3182-LOT_12-06R-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LOT_12-06R-P
Description
DC-DC STEP DOWN REGULATORS
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 6A 8.3V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8.3V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.80" L x 0.45" W x 0.26" H (20.3mm x 11.4mm x 6.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.19000¥48.19
5¥47.48400¥237.42
10¥46.79400¥467.94
25¥45.42160¥1,135.54
50¥44.04560¥2,202.28
100¥42.66890¥4,266.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.