6575CD | |
---|---|
DigiKey Part Number | 510-6575CD-ND |
Manufacturer | |
Manufacturer Product Number | 6575CD |
Description | COMP STORAGE PLAS 12"L X 11.25"W |
Customer Reference | |
Detailed Description | Component Storage Plastic, Conductive Black Individual Drawers 12.000" L x 11.250" W (304.80mm x 285.75mm) X 6.250" (158.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Component Storage | |
Size / Dimension | 12.000" L x 11.250" W (304.80mm x 285.75mm) | |
Height | 6.250" (158.75mm) | |
Area (L x W) | 135in² (871cm²) | |
Design | Individual Drawers | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Compartments/Drawers - 20 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |