8500JT | |
---|---|
DigiKey Part Number | 510-1079-ND |
Manufacturer | |
Manufacturer Product Number | 8500JT |
Description | COMP STORAGE PLSTC 15.25"X14.75" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Black, Clear Individual Drawers 15.250" L x 14.750" W (387.35mm x 374.65mm) X 16.000" (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 15.250" L x 14.750" W (387.35mm x 374.65mm) | |
Height | 16.000" (406.40mm) | |
Area (L x W) | 225in² (1452cm²) | |
Design | Individual Drawers | |
Material | ||
Color | Black, Clear | |
Thickness | - | |
Features | Compartments, Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,106.01000 | ¥2,106.01 |
10 | ¥1,748.00300 | ¥17,480.03 |