KIT BOX NO. 1 | |
---|---|
DigiKey Part Number | KBN1-ND |
Manufacturer | |
Manufacturer Product Number | KIT BOX NO. 1 |
Description | COMP STORAGE PLAS 10.88"LX7.75"W |
Customer Reference | |
Detailed Description | Component Storage Plastic, Non Specified White Binder 10.875" L x 7.750" W (276.23mm x 196.85mm) X 1.188" (30.18mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 10.875" L x 7.750" W (276.23mm x 196.85mm) | |
Height | 1.188" (30.18mm) | |
Area (L x W) | 84.3in² (544cm²) | |
Design | Binder | |
Material | ||
Color | White | |
Thickness | - | |
Features | Compartments/Drawers - 18 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.90000 | ¥184.90 |
10 | ¥160.52000 | ¥1,605.20 |
100 | ¥145.74400 | ¥14,574.40 |