E42/21/20-3C94 | |
---|---|
DigiKey Part Number | 1779-1040-ND |
Manufacturer | |
Manufacturer Product Number | E42/21/20-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 1.693" (43.00mm) Length 0.787" (20.00mm) Width Diameter 0.827" (21.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 42 x 21 x 20 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.827" (21.00mm) | |
Length | 1.693" (43.00mm) | |
Width | 0.787" (20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.06300 | ¥200.63 |
25 | ¥15.25120 | ¥381.28 |
50 | ¥14.44700 | ¥722.35 |
100 | ¥12.84190 | ¥1,284.19 |
264 | ¥12.03951 | ¥3,178.43 |
528 | ¥11.23689 | ¥5,933.08 |
1,056 | ¥10.31392 | ¥10,891.50 |
5,016 | ¥10.03301 | ¥50,325.58 |